Quadrios 24CA376 Cable tie 450 mm 7.6 mm Black UV-proof pack of 100

MPN
24CA376
Brand
Quadrios
EAN-13
4260732288428
Order Code
17-3133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £14.30 £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 24CA376 are cable ties designed for robust cable management applications. These ties are 450 mm long and 7.6 mm wide, capable of securing large bundles of cables effectively. Manufactured with a UV-proof construction, they are ideal for outdoor environments where exposure to sunlight is a concern. Their black colour provides a professional appearance and adds to their durability against ultraviolet damage. Typical engineering applications include securing wiring harnesses, organising cable runs in telecommunications, and bundling cables in automotive or aerospace assemblies. Provided in a pack of 100, these cable ties offer an efficient solution for maintaining orderly and secure cable installations in various settings.
Length 450mm
Width 7.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 450 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot