Quadrios 24CA374 Cable tie 350 mm 7.6 mm Black UV-proof 100 pcs

MPN
24CA374
Brand
Quadrios
EAN-13
4260732288404
Order Code
17-3131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £11.13 £9.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Quadrios 24CA374 cable ties provide a robust solution for secure cable bundling and management in engineering applications. These black, UV-proof cable ties measure 350 mm in length and 7.6 mm in width, offering enhanced durability and reliability in both indoor and outdoor settings. Designed to withstand exposure to ultraviolet rays, they are particularly suited for environments where long-term stability and resilience are required. These cable ties are typically used in electrical installations, automotive cable harnessing, and industrial wiring systems, ensuring orderly and efficient arrangement of cables and wires. With a package containing 100 pieces, they provide ample supply for large-scale or multiple projects.
Length 350mm
Width 7.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 350 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot