Quadrios 24CA372 Cable tie 250 mm Black UV-proof 7.6 mm 100 pcs

MPN
24CA372
Brand
Quadrios
EAN-13
4260732288381
Order Code
17-3129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 24CA372 cable ties are designed for efficient cable bundling and management, making them a versatile solution for both professional and domestic environments. Measuring 250 mm in length and 7.6 mm in width, these cable ties are manufactured in black and are UV-proof, ensuring durability and reliability in outdoor or high-exposure settings. The UV-resistant properties make them suitable for applications where prolonged sunlight exposure could be an issue, such as securing wiring in solar panel installations or outdoor lighting systems. With a total of 100 pieces in the package, these cable ties are engineered to provide robust and consistent performance, offering secure fastening in a variety of engineering contexts, from construction and electronics to general maintenance projects.
Length 250mm
Width 7.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 250 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot