Quadrios 24CA371 Cable tie black UV-proof 500mm 5.1mm pack of 100

MPN
24CA371
Brand
Quadrios
EAN-13
4260732288374
Order Code
17-3128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £10.15 £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Quadrios 24CA371 is a robust cable tie designed for efficient cable bundling and management. This model features a length of 500 mm and a width of 5.1 mm, is coloured black, and is renowned for its UV-proof properties, making it suitable for both indoor and outdoor applications where exposure to sunlight is a concern. Engineered for durability and versatility, these cable ties are employed in various engineering applications such as securing wiring harnesses, organising cables in telecommunications installations, and managing cables in automotive assemblies. With a pack containing 100 pieces, the Quadrios 24CA371 offers a reliable solution for maintaining order and ensuring the longevity of cable installations in demanding environments.
Length 500mm
Width 5.1mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 500 mm x 5.1 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 216N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot