Quadrios 24CA370 Cable tie 450 mm 5.1 mm Black UV-proof 100 pcs

MPN
24CA370
Brand
Quadrios
EAN-13
4260732288367
Order Code
17-3127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £9.19 £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Quadrios' 24CA370 cable ties are engineered for reliable cable bundling and management tasks, measuring 450 mm in length and 5.1 mm in width. Constructed with UV-protective properties, these robust black cable ties are designed to withstand prolonged exposure to sunlight, making them ideal for both indoor and outdoor applications where durability and resistance to environmental conditions are critical. Often utilised in electrical installations, automotive wire management, and secure equipment bundling, these ties provide a dependable solution for organised and safe cable assemblies. With a package of 100 pieces, they are suitable for both extensive projects and maintenance tasks, ensuring that cables remain well-secured and neatly arranged.
Length 450mm
Width 5.1mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 450 mm x 5.1 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 216N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot