Quadrios 24CA368 Cable tie 300 mm 5.1 mm Black UV-proof 100 pcs

MPN
24CA368
Brand
Quadrios
EAN-13
4260732288343
Order Code
17-3125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £6.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Quadrios 24CA368 cable ties are engineered for effective cable bundling and management, offering reliability in both indoor and outdoor environments. Each cable tie measures 300 mm in length and 5.1 mm in width, and is crafted in a durable black finish that is UV-proof, ensuring long-term resistance to sunlight degradation. This makes them particularly suitable for applications such as securing wiring in photovoltaic assemblies, external electrical conduit organisation, and various other outdoor installations where exposure to weather conditions is a concern. Packaged in sets of 100, these cable ties provide a comprehensive solution for large scale and repetitive engineering tasks requiring secure and organised fastening of cables or tubing. Suitable for professional use, the Quadrios 24CA368 cable ties stand out for their resilience and reliability in diverse industrial and commercial settings.
Length 300mm
Width 5.1mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 300 mm x 5.1 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 216N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot