Quadrios 24CA367 Cable tie Black UV-proof 300 mm 4.6 mm 100 pcs

MPN
24CA367
Brand
Quadrios
EAN-13
4260732288336
Order Code
17-3124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £5.76 £4.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios presents the 24CA367 cable ties, meticulously designed for efficient cable bundling and management tasks. Each cable tie in this set offers dimensions of 300 mm in length and 4.6 mm in width, engineered to provide reliability and performance in securing cables. Constructed from a robust, UV-proof black material, these ties are suitable for both indoor and outdoor applications, where exposure to sunlight could otherwise lead to degradation. Engineers and technicians frequently use these cable ties in electrical installations, automotive applications, and industrial settings, where durable and secure cable bundling is crucial for system integrity and organisation. The package contains 100 pieces, offering ample supply for extensive projects.
Length 300mm
Width 4.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 300 mm x 4.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 196N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot