Quadrios 24CA363 Cable tie UV-proof Black 450mm 4mm Pack of 100

MPN
24CA363
Brand
Quadrios
EAN-13
4260732288299
Order Code
17-3120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £7.72 £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quadrios 24CA363 is a set of durable cable ties designed for efficient cable management and bundling solutions. Each cable tie in this pack measures 450 mm in length and 4 mm in width, offering robust support for securing cables in various configurations. Constructed with UV-resistant material, these black cable ties are suitable for both indoor and outdoor use, providing reliability and longevity in diverse environmental conditions. Commonly utilised in electrical installations, wire harnessing, and other engineering applications, these cable ties are essential for maintaining orderly and safe cabling in industrial, automotive, and residential settings.
Length 450mm
Width 4mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 450 mm x 4 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 177N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot