Quadrios 24CA362 Cable ties black UV-proof 400 mm 3.6 mm pack of 100

MPN
24CA362
Brand
Quadrios
EAN-13
4260732288282
Order Code
17-3119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £5.86 £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Quadrios 24CA362 cable ties are designed to provide efficient and reliable cable management solutions. These cable ties are black and UV-proof, with a length of 400 mm and a width of 3.6 mm, making them suitable for bundling cables in both indoor and outdoor environments where exposure to direct sunlight may occur. Manufactured for durability, they are ideal for use in engineering applications such as electrical installations, telecommunications, and automotive wiring, where secure and organised cable arrangements are essential. The pack contains 100 cable tie pieces, offering a cost-effective option for maintaining order in complex wiring systems.
Length 400mm
Width 3.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 400 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot