Quadrios 24CA360 Cable tie 300 mm 3.6 mm Black UV-proof 100 pcs

MPN
24CA360
Brand
Quadrios
EAN-13
4260732288268
Order Code
17-3117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Quadrios 24CA360 cable ties are a reliable solution for efficient cable management and bundling in a variety of engineering applications. These cable ties measure 300 millimetres in length and 3.6 millimetres in width, making them suitable for securing medium-sized cable assemblies. Constructed from robust materials, their black, UV-proof design ensures longevity and resistance to environmental degradation, particularly in outdoor settings or when exposed to direct sunlight. With a pack of 100 units, they are ideal for maintaining orderliness in electrical installations, server management, or any situation requiring structured cable organisation.
Length 300mm
Width 3.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 300 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot