Quadrios 24CA358 Cable tie 200 mm 3.6 mm Black UV-proof Pack of 100

MPN
24CA358
Brand
Quadrios
EAN-13
4260732288244
Order Code
17-3115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Quadrios' 24CA358 is a robust cable tie designed for optimal cable bundling and management needs. Each tie measures 200 mm in length and 3.6 mm in width, offering a versatile solution for securing cables in various settings. These black cable ties are UV-proof, making them suitable for both indoor and outdoor applications where exposure to sunlight could be a concern. Engineered to provide reliable performance, the 24CA358 cable ties are widely used in electrical installations, data centres, and automotive or industrial environments where secure cable management is essential. The pack contains 100 pieces, ensuring an ample supply for both small and large-scale projects.
Length 200mm
Width 3.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 200 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot