Quadrios 24CA357 Cable tie Black UV-proof 150mm x 3.6mm Pack of 100

MPN
24CA357
Brand
Quadrios
EAN-13
4260732288237
Order Code
17-3114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Quadrios 24CA357 cable ties are designed for efficient cable bundling and management, featuring a robust construction tailored for demanding environments. These cable ties measure 150 mm in length and 3.6 mm in width, providing versatile functionality for securing cables, wires, and other components. Engineered with UV-proof materials, they are suitable for outdoor applications where long-term exposure to sunlight is a factor, ensuring durability and reliability. They are particularly useful in telecommunications, automotive applications, and electrical installations where consistent performance and reliability are paramount. The package contains 100 ties, facilitating large-scale projects requiring consistent quality and material integrity.
Length 150mm
Width 3.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 150 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot