Quadrios 24CA356 Cable tie 300 mm 2.6 mm Black UV-proof 100 pcs

MPN
24CA356
Brand
Quadrios
EAN-13
4260732288220
Order Code
17-3113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Quadrios 24CA356 cable ties offer a reliable solution for cable management applications, characterised by their dimensions of 300 mm in length and 2.6 mm in width. These black cable ties are crafted from UV-resistant materials, ensuring durability and prolonged performance even in outdoor and sunny environments. Designed to securely bundle cables and wires, they provide an effective means of organising electrical installations, networking equipment, and other wiring systems. Typical engineering applications include telecommunications installations, automotive harnessing, and industrial cabling, where maintaining tidy and secure cable management is essential. The package contains 100 cable ties, making it suitable for projects requiring multiple secure points or extensive wiring configurations.
Length 300mm
Width 2.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 300 mm x 2.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 78N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot