Quadrios 24CA355 Cable tie 250 mm 2.6 mm Black UV-proof 100 pcs

MPN
24CA355
Brand
Quadrios
EAN-13
4260732288213
Order Code
17-3112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.06
10+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Quadrios 24CA355 cable ties are designed to provide efficient and robust solutions for cable bundling and management tasks. These ties measure 250 mm in length and 2.6 mm in width, and are coloured black for a discreet appearance in various installations. The material is UV-proof, making it suitable for both indoor and outdoor applications where resistance to sunlight and other environmental factors is necessary. Engineers frequently utilise these cable ties in electrical installations, network cabling, and general maintenance projects to secure and organise wiring. With a pack containing 100 pieces, the Quadrios 24CA355 offers a reliable and durable option for professionals seeking to ensure the longevity and integrity of their cable management systems.
Length 250mm
Width 2.6mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 250 mm x 2.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 78N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot