Quadrios 24CA351 Cable tie White UV-proof 500mm x 7.6mm 100 pcs

MPN
24CA351
Brand
Quadrios
EAN-13
4260732288176
Order Code
17-3108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £15.44 £13.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 24CA351 represents a robust and reliable solution for cable bundling and management. These cable ties measure 500 mm in length and 7.6 mm in width, making them suitable for securing a variety of cable sizes and configurations. Constructed with UV-proof materials, they are designed to withstand prolonged exposure to sunlight, ensuring durability and performance in outdoor environments. Typically utilised in electrical installations, telecommunications, and construction projects, these cable ties provide efficient and organised cable management. Packaged in quantities of 100, they offer a practical option for large-scale applications.
Length 500mm
Width 7.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 500 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot