Quadrios 24CA349 Cable tie 400 mm 7.6 mm White UV-proof 100 pcs

MPN
24CA349
Brand
Quadrios
EAN-13
4260732288152
Order Code
17-3106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £12.67 £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 24CA349 is a durable cable tie designed for effective cable bundling and management, featuring dimensions of 400 mm in length and 7.6 mm in width. This product is particularly notable for its white UV-proof composition, ensuring long-term resilience against ultraviolet light, which is essential for outdoor applications where exposure to sunlight is a concern. Supplied in a set of 100 pieces, these cable ties are suited for a variety of engineering applications, such as organising and securing cables in electrical installations, telecommunications, and automotive assemblies. The robust design and material quality make them a reliable choice for maintaining cable order and safety in demanding environments.
Length 400mm
Width 7.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 400 mm x 7.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 540N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot