Quadrios 24CA345 Cable tie White UV-proof 500 mm x 5.1 mm 100 pcs

MPN
24CA345
Brand
Quadrios
EAN-13
4260732288114
Order Code
17-3102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £10.15 £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Quadrios 24CA345 cable ties are designed for robust cable management applications and offer a secure and efficient solution for bundling. Measuring 500 mm in length and 5.1 mm in width, these white cable ties are UV-proof, ensuring durability and long-lasting performance even in environments with high exposure to sunlight. This particular product package contains 100 cable ties, suitable for both indoor and outdoor use, making them ideal for electrical, mechanical, and various industrial applications where reliable cable bundling is essential. Engineers often utilise these cable ties to organise wiring systems, secure hoses, or manage network installations, ensuring that cables remain neatly arranged and protected from potential damage.
Length 500mm
Width 5.1mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 500 mm x 5.1 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 216N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot