Quadrios 24CA341 Cable tie White UV-proof 300mm 4.6mm 100pcs

MPN
24CA341
Brand
Quadrios
EAN-13
4260732288077
Order Code
17-3098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Quadrios 24CA341 cable ties are robust and versatile solutions for cable bundling and management applications. These cable ties measure 300 mm in length and 4.6 mm in width, providing a secure and reliable fastening option for a variety of engineering tasks. Manufactured with UV-proof material, these white cable ties are designed to withstand harsh environmental conditions, making them suitable for both indoor and outdoor use where exposure to sunlight is a concern. Commonly employed in electrical installations, automotive wiring, and general-purpose cable organisation, the Quadrios cable ties in this set of 100 pieces offer durability and performance for professional applications requiring consistent and neat cable arrangements.
Length 300mm
Width 4.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 300 mm x 4.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 196N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot