Quadrios 24CA340 Cable tie 250 mm 4.6 mm White UV-proof 100 pcs

MPN
24CA340
Brand
Quadrios
EAN-13
4260732288060
Order Code
17-3097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £4.65 £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Quadrios 24CA340 cable ties are engineered for optimal cable bundling and management, providing robust support in various applications with dimensions of 250 mm in length and 4.6 mm in width. Their white, UV-proof construction ensures durability while exposed to sunlight, making them suitable for both indoor and outdoor use where protection against ultraviolet degradation is critical. These cable ties are particularly valuable in electrical and data cabling, automotive industries, and construction projects, offering reliable performance in securing cables and managing wiring systems effectively. Each pack contains 100 units, making them an efficient choice for bulk operations and large-scale installations.
Length 250mm
Width 4.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 250 mm x 4.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 196N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot