Quadrios 24CA337 Cable tie 450 mm 4 mm White UV-proof Pack of 100

MPN
24CA337
Brand
Quadrios
EAN-13
4260732288039
Order Code
17-3094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Quadrios 24CA337 cable ties are engineered for efficient cable bundling and management in various applications. These cable ties measure 450 mm in length and 4 mm in width, providing a robust solution for securing cables in both indoor and outdoor environments. Manufactured with UV-resistant material, these white cable ties are designed to withstand prolonged exposure to sunlight, making them ideal for outdoor installations where protection from ultraviolet light is essential. Typical engineering applications include securing wiring harnesses in automotive settings, organising network cables in data centres, and bundling electrical cables in construction projects. Packaged in sets of 100, these cable ties ensure that engineers have a durable and reliable option for managing cables across a range of installations.
Length 450mm
Width 4mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 450 mm x 4 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 177N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot