Quadrios 24CA332 Cable tie 200mm 3.6mm White UV-proof 100pcs

MPN
24CA332
Brand
Quadrios
EAN-13
4260732287988
Order Code
17-3089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Quadrios 24CA332 cable ties are designed for efficient cable bundling and management, measuring 200 mm in length and 3.6 mm in width. These ties are made from durable, UV-resistant material, making them suitable for outdoor applications where exposure to sunlight is a concern. Their white colouration ensures they remain unobtrusive within various environments, while still providing reliable performance. Engineers commonly utilise these cable ties in telecommunications, automotive, and electrical installations where secure and organised cable arrangements are crucial. Supplied in a pack of 100, they offer a practical solution for maintaining order in complex cabling systems.
Length 200mm
Width 3.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 200 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot