Quadrios 24CA331 Cable tie 150 mm 3.6 mm White UV-proof Pack of 100

MPN
24CA331
Brand
Quadrios
EAN-13
4260732287971
Order Code
17-3088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Quadrios 24CA331 is a versatile cable tie designed for efficient cable bundling and management. Measuring 150 mm in length and 3.6 mm in width, these ties are engineered in a resilient white material, providing UV-proof properties that make them suitable for both indoor and outdoor use. This pack of 100 cable ties ensures ample availability for various engineering applications, such as organising wiring harnesses, securing cables within electronic panels, or tidying installations in automotive, aerospace, and telecommunications environments. Their robust construction and reliable fastening mechanism contribute to maintaining a neat and functional setup, essential for managing complex wiring systems.
Length 150mm
Width 3.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 150 mm x 3.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 88N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot