Quadrios 24CA330 Cable tie white UV-proof 300mm 2.6mm pack of 100

MPN
24CA330
Brand
Quadrios
EAN-13
4260732287964
Order Code
17-3087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Quadrios 24CA330 cable ties are designed for efficient cable bundling and management, providing a reliable fastening solution for engineers. Manufactured from durable materials, these cable ties measure 300 mm in length and 2.6 mm in width, and are finished in white for a clean, professional appearance. They are UV-proof, ensuring longevity and performance in outdoor or high-sunlight environments. Typically utilised in electrical installations, automotive wiring, and network cabling, they offer robust performance in both temporary and permanent applications, enhancing organisational efficiency and safety in technical settings. The pack of 100 ties ensures sufficient supply for large-scale projects or ongoing maintenance tasks.
Length 300mm
Width 2.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 300 mm x 2.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 78N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot