Quadrios 24CA329 Cable tie White UV-proof 250 mm 2.6 mm 100 pcs

MPN
24CA329
Brand
Quadrios
EAN-13
4260732287957
Order Code
17-3086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.06
10+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Quadrios 24CA329 cable ties are engineered for efficient cable bundling and management in various applications. These cable ties measure 250 mm in length and 2.6 mm in width, providing dependable performance with their robust and reliable design. Crafted from UV-proof white material, they are well suited for both indoor and outdoor environments where exposure to sunlight is a consideration. Their durability and resilience make them ideal for applications in electrical installations, networking, and general wiring organisation. Available in packs of 100 pieces, these cable ties offer a practical solution for securing and organising cables in both residential and commercial settings.
Length 250mm
Width 2.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 250 mm x 2.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 78N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot