Quadrios 24CA327 Cable tie 150 mm 2.6 mm White UV-proof 100 pcs

MPN
24CA327
Brand
Quadrios
EAN-13
4260732287933
Order Code
17-3084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.36
10+ £1.25
100+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

Quadrios' product with the Manufacturer's Part Number 24CA327 is a set of cable ties designed for efficient cable bundling and management. These cable ties measure 150 mm in length and 2.6 mm in width, making them suitable for securing smaller to medium-sized cables. Engineered in a white UV-proof material, these ties offer reliable performance in outdoor and indoor environments prone to sunlight exposure, ensuring durability and long-term application. Commonly utilised in electrical installations, telecommunications, and automotive industries, these cable ties provide an essential solution for maintaining organised and protected cable assemblies. The package includes 100 pieces, offering substantial quantity for extended usage or multiple projects.
Length 150mm
Width 2.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 150 mm x 2.6 mm
Gearing Inside
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum holding force 78N
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot