Quadrios 24CA305 Heatshrink adhesive Black 52 mm 13 mm 4:1 Sold per metre

MPN
24CA305
Brand
Quadrios
EAN-13
4260732287445
Order Code
17-3062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Quadrios 24CA305, a robust heat shrink solution, is designed with precision and durability for demanding engineering applications. This heat shrink tubing, featuring a 4:1 shrinkage ratio, effectively encapsulates components ranging from 52 mm to 13 mm in diameter, ensuring a secure fit over irregular shapes post-application. Enhanced with an internal adhesive lining, it provides additional sealing capabilities against moisture and environmental stressors, making it ideal for safeguarding electrical connections and cable joints. The black tubing's construction is particularly suitable for use in automotive, aerospace, and industrial settings, where reliable insulation and strain relief are critical. Sold per metre, this product offers versatility and efficiency for engineers seeking to maintain high standards of component protection and reliability.
Shrinkage Ratio 125°C
Type 24CA305
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 52mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot