Quadrios 24CA304 Heatshrink adhesive Black 40mm 4:1 shrinkage metre

MPN
24CA304
Brand
Quadrios
EAN-13
4260732287438
Order Code
17-3061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

Quadrios 24CA304 refers to a high-quality heat shrink tubing with adhesive, designed for demanding industrial and electrical applications. This product features a robust 4:1 shrinkage ratio, allowing for a snug fit over a variety of components, and is colour coded in black for easy identification. The tubing is cut to length and sold per metre, with a diameter of 40 mm prior to heat application, reducing to approximately 10 mm when fully shrunk. Its adhesive lining enhances sealing against moisture and contaminants, making it particularly useful for providing strain relief and insulation in complex wiring harnesses and protecting solder joints in automotive, aerospace, and marine environments. These attributes make Quadrios 24CA304 a versatile choice for engineers seeking reliable and durable solutions for protecting electrical connections.
Shrinkage Ratio 125°C
Type 24CA304
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 40mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot