Quadrios 24CA300 Heatshrink adhesive Black 16 mm 4 mm 4:1 per metre

MPN
24CA300
Brand
Quadrios
EAN-13
4260732287391
Order Code
17-3057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

Quadrios 24CA300 is a high-performance heat shrink tubing designed for reliable insulation and protection in various electrical and mechanical applications. This product features a shrinkage ratio of 4:1, enabling it to conform snugly to complex shapes and sizes, starting from an initial diameter of 16 mm down to a final diameter of 4 mm. The inclusion of an adhesive lining provides an additional seal to prevent moisture ingress, enhancing the protection of underlying components against environmental factors. Quadrios 24CA300 is sold per metre and is ideally used in applications requiring secure wire bundling, durable insulation of cable joints, and protective covering in automotive and industrial equipment. Its black colour ensures a professional appearance and conceals dirt in environments prone to grime build-up.
Shrinkage Ratio 125°C
Type 24CA300
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 16mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot