Quadrios 24CA293 Heatshrink adhesive Black 30mm 10mm 3:1 Shrinkage per metre

MPN
24CA293
Brand
Quadrios
EAN-13
4260732287322
Order Code
17-3050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Quadrios' part number 24CA293 is a high-quality heat shrink tubing with adhesive properties, designed for reliable electrical insulation and mechanical protection. Constructed in black with a diameter of 30 mm, this heat shrink tubing has a ratio of 3:1, meaning it shrinks to one-third of its original size, accommodating diverse application requirements. The product is sold per metre, ensuring versatility for various industrial needs. Its adhesive lining provides an additional barrier against moisture and environmental contaminants, making it ideal for use in wire harnesses, cable joints, and automotive electrical systems. Integral in maintaining the integrity of connections, it complies with stringent engineering standards for durability and performance.
Shrinkage Ratio 125°C
Type 24CA293
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 30mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot