Quadrios 24CA291 Heatshrink adhesive Black 19.10mm 6.37mm 3:1 per metre

MPN
24CA291
Brand
Quadrios
EAN-13
4260732287308
Order Code
17-3048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Quadrios 24CA291 is a heat shrink tubing with adhesive properties, designed for covering and protecting wiring and components. The tubing is black in colour and features a shrink ratio of 3:1, shrinking from an initial diameter of 19.10 mm to a post-shrink diameter of 6.37 mm. It is sold per metre, providing flexibility in the quantity required for various projects. This product is used in applications where robust insulation and environmental protection are critical, such as in automotive, aerospace, and electrical installations. Its adhesive lining ensures a secure, watertight seal upon shrinking, making it ideal for safeguarding against moisture, dust, and mechanical abrasion.
Shrinkage Ratio 125°C
Type 24CA291
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 6.37mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot