Quadrios 24CA290 Heatshrink adhesive Black 15.40 mm 5.13 mm 3:1 per metre

MPN
24CA290
Brand
Quadrios
EAN-13
4260732287292
Order Code
17-3047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Quadrios presents the 24CA290 heat shrink, an adhesive-lined tubing solution designed to offer effective protection and insulation in various electrical and mechanical applications. This black heat shrink tubing features a shrinkage ratio of 3:1, enabling it to reduce in size from 15.40 mm to 5.13 mm, thereby providing a secure and protective seal over connections and terminations. The inclusion of adhesive ensures a robust bond once shrunk, enhancing moisture resistance and environmental protection. Sold per metre, this versatile product is widely employed in cable management, strain relief, and the aviation, automotive, and marine industries, where reliability and durability are of paramount importance.
Shrinkage Ratio 125°C
Type 24CA290
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 5.13mm
Nominal inside diameter (pre-shrinkage) 15.40mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot