Quadrios 24CA289 Heatshrink adhesive Black 12.70mm 3:1 shrinkage metre

MPN
24CA289
Brand
Quadrios
EAN-13
4260732287285
Order Code
17-3046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Quadrios 24CA289 Heatshrink is a black heat shrink tubing with an adhesive inner layer, designed to provide secure and reliable insulation and protection. Featuring a shrinkage ratio of 3:1, it can shrink from an initial diameter of 12.70 mm to a final diameter of approximately 4.23 mm, ensuring a tight and snug fit around cables and connections. This product is particularly suited for applications in electrical engineering, where it serves as an excellent choice for cable management, strain relief, and environmental protection, especially in environments requiring water and dust resistance. Sold per metre, the Quadrios 24CA289 is ideal for professional settings where precision and durability are essential.
Shrinkage Ratio 125°C
Type 24CA289
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 4.23mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot