Quadrios 24CA288 Heatshrink adhesive Black 9.50 mm 3.17 mm 3:1 per metre

MPN
24CA288
Brand
Quadrios
EAN-13
4260732287278
Order Code
17-3045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

Quadrios 24CA288 is a versatile heat shrink tubing with adhesive, designed to provide superior insulation and protection in various electrical and mechanical applications. With an original diameter of 9.50 mm and a recovery diameter of 3.17 mm, this black heat shrink tubing achieves a shrinkage ratio of 3:1, ensuring a tight fit around cables and connectors once applied. The inner adhesive layer enhances environmental sealing, making it suitable for use in harsh conditions where moisture resistance is critical. Engineers commonly employ this product in automotive, aerospace, and industrial sectors to safeguard wiring and prevent abrasion, improving overall system reliability. Sold per metre, it offers flexibility and adaptability for projects requiring precise custom lengths.
Shrinkage Ratio 125°C
Type 24CA288
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 3.17mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot