Quadrios 24CA287 Heatshrink adhesive Black 7.90 mm x 2.63 mm 3:1 per metre

MPN
24CA287
Brand
Quadrios
EAN-13
4260732287261
Order Code
17-3044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.776
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Quadrios 24CA287 is a high-quality heat shrink tubing that features an adhesive lining, designed for secure encapsulation and insulation of electrical connections. With dimensions measuring 7.90 mm in diameter before shrinkage and 2.63 mm after, it offers a shrinkage ratio of 3:1, providing a reliable fit around irregular shapes and sizes of cable assemblies. This particular heat shrink is sold per metre, allowing for customisable usage tailored to specific project requirements. Typically employed in electrical and electronic engineering applications, it is ideal for protecting wire splices, cable terminations, and ensuring mechanical support in harsh environments. Its robust black colour not only improves aesthetic integration but also enhances UV resistance and durability.
Shrinkage Ratio 125°C
Type 24CA287
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 2.63mm
Nominal inside diameter (pre-shrinkage) 7.90mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot