Quadrios 24CA286 Heatshrink adhesive Black 6.40mm 3:1 shrink per metre

MPN
24CA286
Brand
Quadrios
EAN-13
4260732287254
Order Code
17-3043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.690
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 425 in stock

Quadrios Part Number 24CA286 is a highly reliable heat shrink tubing that features a 3:1 shrink ratio with an initial diameter of 6.40 mm, reducing to 2.13 mm upon application of heat. The product incorporates an adhesive lining that enhances its sealing capabilities, making it suitable for providing robust mechanical protection and environmental sealing. Distinguished by its black colour, this heat shrink tubing is particularly adept at insulating electrical components and cables, offering enhanced protection against abrasion, moisture, and chemicals. Engineers commonly utilise this type of heat shrink in applications requiring reliable insulation and strain relief in automotive wiring, aerospace components, and industrial cabling systems. The material is sold per metre, allowing for customisable lengths for varied applications.
Shrinkage Ratio 125°C
Type 24CA286
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 2.13mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot