Quadrios 24CA284 Heatshrink adhesive Black 3.20 mm Shrinkage 3:1 per metre

MPN
24CA284
Brand
Quadrios
EAN-13
4260732287230
Order Code
17-3041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.441
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 645 in stock

Quadrios 24CA284 Heat Shrink is an advanced heat shrink tubing designed with an adhesive lining to provide a secure and durable insulation solution. This black tubing has a nominal diameter of 3.20 mm, which reduces to a diameter of 1.07 mm when exposed to heat, achieving a reliable shrinkage ratio of 3:1. It is sold per metre, providing versatility and convenience for engineering projects of varying scope. This heat shrink is particularly suited for the protection and sealing of cable joints, wire splices, and electrical connections in both automotive and industrial applications, where resistance to moisture, chemicals, and environmental wear is crucial. Its construction ensures a tight, water-resistant seal, making it a preferred choice for professionals seeking dependable performance in demanding environments.
Shrinkage Ratio 125°C
Type 24CA284
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 1.07mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot