Quadrios 24CA283 Heatshrink adhesive Black 2.40mm 0.80mm 3:1 per metre

MPN
24CA283
Brand
Quadrios
EAN-13
4260732287223
Order Code
17-3040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.423
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 671 in stock

Quadrios' part number 24CA283 is a heat shrink tubing product designed for advanced sealing and protection in electrical and mechanical applications. This black heat shrink tube features an inner adhesive layer that ensures a secure and moisture-resistant bond to the underlying substrate. With a 3:1 shrink ratio, this tubing shrinks from an initial diameter of 2.40 mm to a final diameter of 0.80 mm, providing a snug fit over various components. The versatility and durability of this heat shrink make it suitable for use in cable bundling, strain relief, and environmental sealing in harsh conditions. Sold per metre, it offers customisable lengths for specific engineering needs, making it a reliable choice for professionals working in fields such as telecommunications, automotive, and aerospace industries.
Shrinkage Ratio 125°C
Type 24CA283
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot