Quadrios 24CA282 Heatshrink adhesive Black 1.60mm 0.53mm Shrinkage 3:1

MPN
24CA282
Brand
Quadrios
EAN-13
4260732287216
Order Code
17-3039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

Quadrios' 24CA282 is a robust heat shrink tubing that offers reliable protection for electrical components. With a shrinkage ratio of 3:1, it efficiently reduces its diameter from 1.60 mm to 0.53 mm, providing a precise fit over a variety of wire or cable diameters. The product is enhanced with an adhesive lining, which ensures a secure and moisture-resistant seal once shrunk, making it highly suitable for use in applications where environmental sealing is critical, such as automotive or marine electrical systems. This black heat shrink tubing is supplied by the metre, allowing for flexible installation in both repair and OEM applications.
Shrinkage Ratio 125°C
Type 24CA282
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 0.53mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot