Quadrios 24CA278 Heatshrink Black 70 mm 35 mm 2:1 shrink Sold per metre

MPN
24CA278
Brand
Quadrios
EAN-13
4260732287179
Order Code
17-3035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 05/11/2026

Quadrios 24CA278 is a high-quality heatshrink tubing designed for professional use, offering a 2:1 shrinkage ratio suitable for a range of electrical and mechanical applications. This black heatshrink tubing exhibits a nominal pre-shrink inner diameter of 70 mm and reduces to 35 mm when heat is applied, ensuring a secure fit over various components. Manufactured without adhesive, it is ideal for general insulation, bundling of wires, strain relief, and protection against abrasion in electrical systems. Sold by the metre, it provides versatility for engineers and technicians performing custom installations or repairs, ensuring reliable insulation performance in both indoor and outdoor environments.
Shrinkage Ratio 125°C
Type 24CA278
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 35mm
Nominal inside diameter (pre-shrinkage) 70mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot