Quadrios 24CA272 Heatshrink Black 25mm 12.50mm 2:1 Sold per metre

MPN
24CA272
Brand
Quadrios
EAN-13
4260732287117
Order Code
17-3029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 527 in stock

Quadrios 24CA272 is a heat shrink tubing made without adhesive, characterised by its black colour and a shrinkage ratio of 2:1, meaning it shrinks to half its original diameter when exposed to heat. Supplied per metre, this product has an initial diameter of 25 mm, reducing to 12.50 mm after shrinking, making it suitable for a range of applications requiring insulation and protection for electrical connections and components. Ideal for ensuring secure, tidy assemblies, it is commonly utilised in automotive, aerospace, and electrical engineering sectors to safeguard wires and cables from moisture, dust, and abrasion.
Shrinkage Ratio 125°C
Type 24CA272
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot