Quadrios 24CA270 Heatshrink Black 18 mm 9 mm Shrinkage 2:1 Sold per metre

MPN
24CA270
Brand
Quadrios
EAN-13
4260732287094
Order Code
17-3027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.909
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

Quadrios 24CA270 is a versatile heat shrink tubing specifically designed to meet the demands of professional engineering applications. This black heat shrink features shrinkage properties categorised as 2:1, meaning it starts with a diameter of 18 mm and contracts to 9 mm upon application of heat, providing a secure and precise fit around various components. Sold per metre, the Quadrios 24CA270 effectively insulates and protects electrical connections and wire splices from environmental factors without the use of adhesive, ensuring a clean and efficient application process. Well-suited for use in electrical insulation, strain relief, and bundling of wires and cables, this heat shrink tubing is an essential component for ensuring electrical safety and organisational consistency in engineering projects.
Shrinkage Ratio 125°C
Type 24CA270
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 18mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot