Quadrios 24CA269 Heatshrink Black 16 mm 8 mm 2:1 Sold per metre

MPN
24CA269
Brand
Quadrios
EAN-13
4260732287087
Order Code
17-3026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.674
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 819 in stock

Quadrios 24CA269 is a high-quality heat shrink tubing without adhesive, designed by Quadrios to provide insulation and protection for various electrical and mechanical applications. This black heat shrink has a nominal expanded internal diameter of 16 mm, which reduces to 8 mm upon heating, ensuring a secure fit with a shrinkage ratio of 2:1. Engineers commonly use this heat shrink for bundling wires, providing strain relief, and protecting components from environmental factors. Sold per metre, its robust construction makes it suitable for use in automotive, aerospace, and other high-tech industries where reliable and efficient insulation is required.
Shrinkage Ratio 125°C
Type 24CA269
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot