Quadrios 24CA266 Heatshrink Tube Black 10 mm to 5 mm 2:1 per metre

MPN
24CA266
Brand
Quadrios
EAN-13
4260732287056
Order Code
17-3023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Quadrios 24CA266 is a black heat shrink tube designed to contract from a diameter of 10 mm to 5 mm, achieving a reliable shrinkage ratio of 2:1. This particular model does not incorporate adhesive, making it ideal for applications where flexibility and ease of removal are required. Engineered to be supplied per metre, it provides versatility in managing cable insulation, mechanical protection, and electrical safety across various environments. With its robust construction, the heatshrink is well-suited for use in automotive, aerospace, and electronics industries, where it is commonly employed to insulate wires, join cables, and protect components from environmental factors.
Shrinkage Ratio 125°C
Type 24CA266
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 10mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot