Quadrios 24CA263 Heatshrink Black 4 mm 2 mm 2:1 Shrinkage Sold per metre

MPN
24CA263
Brand
Quadrios
EAN-13
4260732287025
Order Code
17-3020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,191 in stock

Quadrios 24CA263 is a high-quality heat shrink tubing designed for precision electrical insulation and mechanical protection. Manufactured using semi-rigid black polyolefin, it exhibits a shrinkage ratio of 2:1, allowing for a snug fit over irregular shapes once heated. This product features an internal diameter of 4 mm which reduces to 2 mm post-application, and it is sold per metre for convenient use in various project sizes. Due to its reliable performance without adhesive, the 24CA263 is suitable for cabling enhancements, strain relief, and protection against abrasion and corrosion in automotive, aerospace, and general wiring applications. Its robust construction ensures durability in harsh environments, making it an essential component in the toolset of engineers and technicians seeking efficient insulation solutions.
Shrinkage Ratio 125°C
Type 24CA263
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 4mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot