Quadrios 24CA262 Heat shrink tube Black 2 mm 1 mm 2:1 Sold per metre

MPN
24CA262
Brand
Quadrios
EAN-13
4260732287018
Order Code
17-3019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.150
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,167 in stock

Quadrios 24CA262 is a precision-engineered heat shrink tube designed for effective insulation and protection of electrical components. This black-coloured tubing boasts a 2 mm internal diameter that can contract to 1 mm, with a reliable 2:1 shrinkage ratio, making it suitable for a broad spectrum of applications where space constraints and robust insulation are vital. The product is particularly suited for use in electrical wiring, cable bundling, strain relief, and environmental protection, commonly utilised by engineers in telecommunications, automotive, aerospace, and electronics industries. Sold per metre, the 24CA262 heatshrink offers versatility and efficiency, ensuring optimal performance without the addition of adhesive, thus simplifying installations and maintenance.
Shrinkage Ratio 125°C
Type 24CA262
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 2mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot