Quadrios 24CA261 Heatshrink Black 1mm 2:1 Per Metre RoHS Compliant

MPN
24CA261
Brand
Quadrios
EAN-13
4260732287001
Order Code
06-3544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

The Quadrios 24CA261 heatshrink is a black, 1 mm diameter tubing that shrinks to 0.50 mm, offering a 2:1 shrinkage ratio. Manufactured without adhesive, it is ideal for insulating wires and providing mechanical protection. Typical applications include electrical insulation, strain relief, and bundling of cables.
Shrinkage Ratio 125°C
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot