Quadrios 23T043 Stranded Wire Set 1.0mm² Assorted Colours with Cutter

Order Code:

06-3533

Brand: Quadrios MPN: 23T043 EAN-13: 4260732283225

Discontinued


The Quadrios 23T043 set includes stranded wire in assorted colours, featuring a 1.0 mm² cross-section. This braid wire is ideal for internal and switchboard wiring applications. Manufactured by Quadrios, the product offers flexibility and durability for efficient electrical connections.
Type Stranded wire (assorted)
Conductor Cross-section 1.0mm²
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Trustpilot