Quadrios 23T041 Stranded Wire Assorted 0.5 mm² Set with Side Cutter

MPN
23T041
Brand
Quadrios
EAN-13
4260732283201
Order Code
06-3531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £28.97 £24.62
10+ £22.84
100+ £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios' 23T041 Stranded Wire Set features assorted braid wires with a 0.5 mm² cross-section. Ideal for internal and switchboard wiring, this product is perfect for reliable electrical connections. It serves a wide range of applications, ensuring effective performance in various wiring tasks.
Conductor Cross Section 0.5mm²
Number of Cores 1
Type Stranded wire (assorted)
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot