Quadrios 23T040 Stranded Wire Set PVC Sheath Pure Copper Includes Cutters

MPN
23T040
Brand
Quadrios
EAN-13
4260732283195
Order Code
06-3530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £34.05 £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Quadrios 23T040 Stranded wire (assorted) features a 0.34 mm² diameter, providing versatile options for diverse wiring needs. This braid wire is ideal for internal wiring and switchboard applications. Manufactured by Quadrios, it offers high-quality and reliable performance.
Conductor Cross Section 0.34mm²
Number of Cores 1
Type Stranded wire (assorted)
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot