Quadrios 23T039 Stranded Wire Set 0.25 mm² Copper PVC Sheath +Tools

MPN
23T039
Brand
Quadrios
EAN-13
4260732283188
Order Code
06-3529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £28.80 £24.48
10+ £22.71
100+ £22.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Quadrios 23T039 Stranded Wire (assorted) set consists of 0.25 mm² braid wire. Manufactured by Quadrios, this set features a variety of stranded wires ideal for switchboard and internal wiring applications. Its flexibility and assortment make it suitable for intricate wiring tasks.
Conductor Cross Section 0.25mm²
Number of Cores 1
Type Stranded wire (assorted)
Nominal Voltage 230V DC/AC
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot